Molex Female 3 way Receptacle to Cable Assembly, 4 m

Image representative of range

Subtotal (1 bag of 5 units)*

€193.97

(exc. VAT)

€238.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€193.97€38.794

*price indicative

RS Stock No.:
798-847
Mfr. Part No.:
1300130114
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130013

Cable Length

4m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

Receptacle

Connector Gender A

Female

Number of Contacts A

3

Voltage

600V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
US
The Molex Mini change receptacle is designed for robust connectivity in industrial applications. With a Durable build and reliable performance, it ensures seamless power and signal transmission for various devices.

Constructed with 3 poles for efficient connectivity

1/2 inch - 14 NPT threads provide secure installation

Female (straight) type for easy mating and disconnection

16 AWG leads support a variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy