Molex Female 3 way Receptacle to Cable Assembly, 1 m
- RS Stock No.:
- 798-848
- Mfr. Part No.:
- 1300130111
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 10 units)*
€249.62
(exc. VAT)
€307.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €249.62 | €24.962 |
*price indicative
- RS Stock No.:
- 798-848
- Mfr. Part No.:
- 1300130111
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130013 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Receptacle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130013 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Receptacle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Molex Circular industrial connector serves as an efficient link for electrical connections across various applications, designed to ensure robust performance in industrial environments.
Active Mini-Change A-Size receptacle with three poles enhances connectivity options
Features a 1/2 inch - 14 NPT thread for secure mounting in varying applications
Includes 16 AWG leads for optimal performance and reliability
Related links
- Molex Female 3 way Receptacle to Cable Assembly, 4 m
- Molex Female 3 way Receptacle to Industrial Circular Connector Cordset, 3 mm
- Molex Female 3 way Receptacle to Industrial Circular Connector Cordset, 1 mm
- Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 10 m
- Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 3 m
- Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 2 m
- Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 40 m
- Molex Female 8 way Receptacle to Cable Assembly, 0.304 m
