Molex Female 2 way Receptacle to Cable Assembly, 305 mm
- RS Stock No.:
- 798-846
- Mfr. Part No.:
- 1300130060
- Manufacturer:
- Molex
Subtotal (1 bag of 10 units)*
€186.44
(exc. VAT)
€229.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €186.44 | €18.644 |
*price indicative
- RS Stock No.:
- 798-846
- Mfr. Part No.:
- 1300130060
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130013 | |
| Product Type | Cable Assembly | |
| Cable Length | 305mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Receptacle | |
| Number of Contacts A | 2 | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130013 | ||
Product Type Cable Assembly | ||
Cable Length 305mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Receptacle | ||
Number of Contacts A 2 | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Circular Industrial Connector is engineered to facilitate enhanced connectivity for industrial applications, ensuring reliable performance and robust connections in challenging environments where durability is paramount.
Constructed with high-quality materials to withstand harsh operating conditions
Features a circular design, enhancing connection stability and alignment
Compatible with a wide range of industrial applications, expanding versatility
Designed for easy installation, providing efficiency in assembly
Related links
- Molex Male 4 way Receptacle to Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 0.305 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Female 5 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Male 5 way Micro-Change Ultra Lock to Cable Assembly, 0.305 m
- Molex Male 4 way Mini-Change to Cable Assembly, 0.305 m
- Molex Male 12 way Mini-Change to Cable Assembly, 0.305 m
