Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 6 mm
- RS Stock No.:
- 814-547
- Mfr. Part No.:
- 1300640451
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€308.42
(exc. VAT)
€379.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.42 |
*price indicative
- RS Stock No.:
- 814-547
- Mfr. Part No.:
- 1300640451
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130064 | |
| Product Type | Industrial Circular Connector Cordset | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Cable Length | 6mm | |
| Number of Contacts A | 3 | |
| Connector Type A | 3/8 in Bradpower D-Size | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130064 | ||
Product Type Industrial Circular Connector Cordset | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Cable Length 6mm | ||
Number of Contacts A 3 | ||
Connector Type A 3/8 in Bradpower D-Size | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex double-ended cordset is a robust connection solution designed for reliable power transmission in demanding environments. Its Durable construction ensures optimal performance across a variety of industrial applications.
Active status ensures current availability for immediate use
IP67 rating provides outstanding protection against dust and water ingress
Maximum current capacity of 32.0A suitable for high power needs
Voltage capability of 600V AC/DC supports versatile applications
Constructed with TPE for rugged durability and flexibility
Copper alloy contacts enhance conductivity and reliability
Related links
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 25 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 35 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 10 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 20 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 30 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 15 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 4 mm
- Molex Male 3 way Cordset to Female 3 way BradPower D-Size Cordset, 1 m
