Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 20 mm
- RS Stock No.:
- 814-905
- Mfr. Part No.:
- 1300640496
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€606.95
(exc. VAT)
€746.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €606.95 |
*price indicative
- RS Stock No.:
- 814-905
- Mfr. Part No.:
- 1300640496
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130064 | |
| Product Type | Industrial Circular Connector Cordset | |
| Jacket Colour | Black | |
| Cable Length | 20mm | |
| Jacket Material | TPE | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | 3/8 in Bradpower D-Size | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130064 | ||
Product Type Industrial Circular Connector Cordset | ||
Jacket Colour Black | ||
Cable Length 20mm | ||
Jacket Material TPE | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A 3/8 in Bradpower D-Size | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex circular industrial cordset is designed for robust electrical connections, featuring a double-ended configuration for versatile usage in demanding environments.
Rated IP67 for superior protection against dust and water ingress
Maximum current capacity of 32.0A per contact for reliable performance
Supports a voltage maximum of 600V AC/DC for versatile applications
Constructed with 10 AWG cable for enhanced conductivity and durability
Threaded coupling style ensures secure connections in challenging conditions
Related links
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 25 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 6 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 35 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 10 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 30 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 15 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 4 mm
- Molex Male 3 way Cordset to Female 3 way BradPower D-Size Cordset, 1 m
