Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 10 mm
- RS Stock No.:
- 814-903
- Mfr. Part No.:
- 1300640494
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€447.23
(exc. VAT)
€550.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €447.23 |
*price indicative
- RS Stock No.:
- 814-903
- Mfr. Part No.:
- 1300640494
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Circular Connector Cordset | |
| Series | 130064 | |
| Jacket Material | TPE | |
| Cable Length | 10mm | |
| Jacket Colour | Black | |
| Connector Type A | 3/8 in Bradpower D-Size | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Circular Connector Cordset | ||
Series 130064 | ||
Jacket Material TPE | ||
Cable Length 10mm | ||
Jacket Colour Black | ||
Connector Type A 3/8 in Bradpower D-Size | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The Molex double-ended cordset offers a robust connection solution designed for industrial applications, featuring three poles and a Durable build that ensures reliability even in demanding environments.
Active status ensures dependable performance in various applications
IP67 rating guarantees protection against dust and water ingress
Constructed with TPE for enhanced flexibility and durability
Supports a maximum current of 32.0A for efficient power transmission
Cable length of 12.0m allows for versatile installation options
Related links
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 25 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 6 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 35 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 20 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 30 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 15 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 4 mm
- Molex Female 4 way 3/8 in Bradpower D-Size to Free End Cordset, 10 m
