Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cable Assembly, 40 m

Subtotal (1 unit)*

€1,158.64

(exc. VAT)

€1,425.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,158.64

*price indicative

RS Stock No.:
816-421
Mfr. Part No.:
1300101845
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130010

Jacket Material

TPE

Cable Length

40m

Jacket Colour

Yellow

Connector Gender A

Female

Connector Type A

Mini-Change

Number of Contacts A

5

Connector Gender B

Male

Connector Type B

Mini-Change

Number of Contacts B

5

Voltage

600V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Molex Mini-Change Connector is a premium-quality, double-ended cordset is designed for robust connectivity in industrial applications, ensuring reliable performance in various operational environments.

Five poles for versatile connectivity options

IP67-rated for superior protection against dust and water ingress

Constructed with halogen-free materials for enhanced safety

Operating temperature range of -20° to +105°C for adaptability in varied conditions

Cable length of 40.0m (131.20') for extensive reach in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy