Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 23 m
- RS Stock No.:
- 786-502
- Mfr. Part No.:
- 1300480357
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 2 units)*
€402.56
(exc. VAT)
€495.15
(inc. VAT)
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €402.56 | €201.28 |
*price indicative
- RS Stock No.:
- 786-502
- Mfr. Part No.:
- 1300480357
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cable Assembly | |
| Cable Length | 23m | |
| Jacket Colour | Teal | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 Micro Change | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cable Assembly | ||
Cable Length 23m | ||
Jacket Colour Teal | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 4 | ||
Connector Type A M12 Micro Change | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- US
The Molex Circular industrial cordset is designed to facilitate robust connections in demanding environments. Its double-ended configuration allows for seamless integration of Micro-Change (M12) to RJ-45 connections, enhancing connectivity solutions.
4 poles with D-coded male connectors ensure reliable performance
Manufactured with unshielded TPE Cat5e cable for superior flexibility
Perfectly suited for industrial automation applications, offering durability in harsh settings
Related links
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 4 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 10 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 10 m
- Molex Male 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 30 m
- Molex Male 4 way M12 23 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 23 m
