Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 42 m
- RS Stock No.:
- 816-974
- Mfr. Part No.:
- 1300480319
- Manufacturer:
- Molex
Subtotal (1 unit)*
€244.45
(exc. VAT)
€300.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.45 |
*price indicative
- RS Stock No.:
- 816-974
- Mfr. Part No.:
- 1300480319
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130048 | |
| Jacket Material | TPE | |
| Jacket Colour | Teal | |
| Cable Length | 42m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 Micro Change | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 Micro Change | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130048 | ||
Jacket Material TPE | ||
Jacket Colour Teal | ||
Cable Length 42m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 Micro Change | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 Micro Change | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding D | ||
- COO (Country of Origin):
- MX
The Molex Micro-Change (M12) Double-Ended Cordset is designed for reliable connectivity in industrial applications, featuring a robust build to support demanding environments with seamless integration.
Comprises four poles with male connectors for versatile connections
Offers a cable length of 42.0m for extensive reach in application setups
Constructed with a TPE cable jacket, ensuring durability and flexibility
Related links
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 61 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 5 m
- Molex Male 4 way M12 Micro Change to Female 3 way M12 Micro Change Cable Assembly, 1 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 34 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 46 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 76 m
