Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 3 m
- RS Stock No.:
- 817-010
- Mfr. Part No.:
- 1300621113
- Manufacturer:
- Molex
Subtotal (1 unit)*
€281.03
(exc. VAT)
€345.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.03 |
*price indicative
- RS Stock No.:
- 817-010
- Mfr. Part No.:
- 1300621113
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130062 | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Connector Type A | Brad | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Receptacle | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130062 | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Connector Type A Brad | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Receptacle | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex double-ended cordset offers exceptional connectivity with its robust design and precise engineering. It is tailored for circular industrial applications, ensuring reliable performance in demanding environments.
IP67 rating ensures effective protection against dust and water ingress
Compatible with 12 AWG wire size for optimal electrical performance
Maximum current rating of 25.0A enables efficient power transmission
Related links
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 4 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 10 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 2 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 1 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 20 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 38 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 18 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 35 m
