Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 2 m
- RS Stock No.:
- 816-976
- Mfr. Part No.:
- 1300621009
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€207.01
(exc. VAT)
€254.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €207.01 | €103.505 |
*price indicative
- RS Stock No.:
- 816-976
- Mfr. Part No.:
- 1300621009
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130062 | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Connector Type A | Brad | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Receptacle | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130062 | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Connector Type A Brad | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Receptacle | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex double-ended cordset is designed for reliable connections in industrial applications. Its robust construction and compatibility with BradPower A-Size connectors ensure optimal performance in demanding environments.
IP67 rating provides protection against dust and water ingress
Constructed with a Durable TPE cable jacket for enhanced longevity
Rated for a maximum current of 15.0A and voltage of 600V
Related links
- Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 10 m
- Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 3 m
- Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 40 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 2 m
- Molex Female 3 way Receptacle to Cable Assembly, 1 m
- Molex Female 3 way Receptacle to Cable Assembly, 4 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Male 3 way Mini-Change Cable Assembly, 2 m
