Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 38 m

Subtotal (1 unit)*

€1,144.95

(exc. VAT)

€1,408.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,144.95

*price indicative

RS Stock No.:
817-024
Mfr. Part No.:
1300640508
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130064

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Black

Cable Length

38m

Connector Gender A

Female

Connector Type A

Brad

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Receptacle

Connector Gender B

Male

Voltage

600V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Molex circular industrial cordset is designed for robust connectivity, featuring a double-ended design with four poles. Its Durable construction provides reliable performance in demanding industrial environments.

IP67 rating ensures protection against dust and water ingress

Constructed with a TPE cable jacket for enhanced durability

Copper alloy contacts guarantee excellent electrical conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy