Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 18 m
- RS Stock No.:
- 817-023
- Mfr. Part No.:
- 1300640504
- Manufacturer:
- Molex
Subtotal (1 unit)*
€656.88
(exc. VAT)
€807.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €656.88 |
*price indicative
- RS Stock No.:
- 817-023
- Mfr. Part No.:
- 1300640504
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130064 | |
| Product Type | Cable Assembly | |
| Cable Length | 18m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Female | |
| Connector Type A | Brad | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Receptacle | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130064 | ||
Product Type Cable Assembly | ||
Cable Length 18m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Female | ||
Connector Type A Brad | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Receptacle | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex BradPower D-Size double-ended cordset is designed for robust industrial applications, featuring a 4-pole configuration and a Durable TPE cable for reliable connectivity across demanding environments.
IP67 rated for protection against dust and water ingress
Supports a maximum current of 32.0A and voltage of 600V AC/DC
Constructed with a black TPE cable jacket for enhanced durability
Related links
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 4 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 10 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 2 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 1 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 3 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 20 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 38 m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 35 m
