Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 40 m

Image representative of range

Subtotal (1 unit)*

€1,051.05

(exc. VAT)

€1,292.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,051.05

*price indicative

RS Stock No.:
817-020
Mfr. Part No.:
1300640500
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

130064

Cable Length

40m

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Number of Contacts A

3

Connector Type A

Brad

Connector Gender A

Female

Connector Type B

Receptacle

Connector Gender B

Male

Number of Contacts B

3

Voltage

600V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
US
The Molex double-ended cordset is designed for efficient connectivity in demanding industrial applications, featuring robust male and female connectors with superior durability and flexibility, making it Ideal for a variety of settings.

IP67 rated for protection against dust and water immersion

Operates within a temperature range of -20° to +90°C

10 AWG cable size allows for maximum current of 32.0A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy