Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
- RS Stock No.:
- 815-079
- Mfr. Part No.:
- 1300100929
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€592.18
(exc. VAT)
€728.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €592.18 |
*price indicative
- RS Stock No.:
- 815-079
- Mfr. Part No.:
- 1300100929
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cordset | |
| Cable Length | 46m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Connector Type A | Cordset | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Mini-Change | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cordset | ||
Cable Length 46m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Connector Type A Cordset | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Mini-Change | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding No | ||
- COO (Country of Origin):
- PL
The Molex cordset offers a robust, double-ended connection featuring four poles. Designed for industrial applications, it ensures reliable performance for power and signal transmission across various environments.
IP67 rated for superior dust and water protection
Features a Durable TPE cable jacket for enhanced weather resistance
Supports a maximum current of 10.0A and voltage of 600V
Coupling style is threaded, ensuring a secure connection
Temperature range of -20° to +105°C for versatile operational environments
Related links
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 57 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 18 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 23 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 1.5 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 2 m
