Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- RS Stock No.:
- 815-078
- Mfr. Part No.:
- 1300100928
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€460.73
(exc. VAT)
€566.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.73 |
*price indicative
- RS Stock No.:
- 815-078
- Mfr. Part No.:
- 1300100928
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Cable Length | 38m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Cordset | |
| Connector Type B | Mini-Change | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Cable Length 38m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Cordset | ||
Connector Type B Mini-Change | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding No | ||
- COO (Country of Origin):
- PL
The Molex double-ended cordset offers reliable connectivity with four poles, designed for seamless integration in industrial applications where robust cable solutions are paramount.
IP67 rated for exceptional dust and water resistance
Constructed from TPE, ensuring durability and flexibility
Copper alloy contacts for superior electrical performance
Maximum voltage rating of 600V to accommodate diverse applications
Threaded coupling style for secure connections
Compatible with mini-change connectors for versatile use
Related links
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 57 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 18 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 23 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 1.5 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Male 4 way Mini-Change to Male 4 way RJ45 Cordset, 2 m
