Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- RS Stock No.:
- 817-462
- Mfr. Part No.:
- 1300250408
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 3 units)*
€200.52
(exc. VAT)
€246.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €200.52 | €66.84 |
*price indicative
- RS Stock No.:
- 817-462
- Mfr. Part No.:
- 1300250408
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130025 | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Mini-Change | |
| Connector Gender B | Male | |
| Connector Type B | Mini-Change | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130025 | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Mini-Change | ||
Connector Gender B Male | ||
Connector Type B Mini-Change | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex cordset is a high-quality connectivity solution that facilitates reliable connections in industrial applications. Designed with precision, it seamlessly connects devices using a robust five-pole configuration.
Constructed with a Durable grey PVC cable jacket
Features a 1.0m length for flexible installation
Rated for up to 4.0A maximum current per contact
Supports a voltage maximum of 300V AC/DC
IP67 rated for excellent protection against dust and water
Utilises a threaded coupling style for secure connections
Compliant with EU RoHS regulations for environmental safety
Related links
- Molex Male 5 way Right Angle to Female 5 way Mini-Change Cordset, 1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 15 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 24 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 4 m
- Molex Male 12 way Cordset to Female 12 way Mini-Change Cordset, 1 m
- Molex Female 12 way Mini-Change to Male 5 way Mini-Change Cordset, 60 m
- Molex Male 5 way Cordset to Female 5 way Mini-Change Cordset, 20 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
