RS PRO Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.02

(exc. VAT)

€19.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 28 September 2026
  • Plus 240 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€16.02
5 - 9€15.23
10 - 49€14.43
50 +€13.62

*price indicative

RS Stock No.:
144-7624
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Cable Length

300mm

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

CE, TUV Certified

COO (Country of Origin):
IN

M12 Connector M16 Clamp Nut


A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Contact Plating: Gold plated;Supplied with a neoprene O-Ring;Number of poles: 4;Both Female and Male versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy