Lumberg Automation Female 4 way Right Angle to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 161-6959
- Mfr. Part No.:
- RKWT4-07/2
- Manufacturer:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.45 |
| 5 - 24 | €16.54 |
| 25 - 49 | €15.74 |
| 50 + | €14.80 |
*price indicative
- RS Stock No.:
- 161-6959
- Mfr. Part No.:
- RKWT4-07/2
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWT | |
| Jacket Material | Polyurethane, Thermoplastic Elastomer, Polyvinyl Chloride | |
| Jacket Colour | Black, Yellow | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 230V | |
| Standards/Approvals | RoHS Compliant, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWT | ||
Jacket Material Polyurethane, Thermoplastic Elastomer, Polyvinyl Chloride | ||
Jacket Colour Black, Yellow | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 230V | ||
Standards/Approvals RoHS Compliant, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Belden Sensor Actuator Cable, Right-Angle Connector, Self-Locking Thread - RKWT Series - RKWT4-07/2
Connect industrial network devices with confidence using this sensor actuator cable from Belden. Its tough PVC jacket resists abrasion and chemicals, so it's just what you need for reliable signal communication in harsh settings. As PVC also withstands moisture, you can put the assembly to the test in humid conditions. For convenience, one end of the cable is pre-terminated with an M12 female connector. To keep work areas safe, this cordset is insulated, so it protects you against electric shocks.
Features & Benefits
• Locking nut for superior mating stability
• Durable sheath and moulded strain relief to resist cracking when bent
• Nickel-plated contacts for optimal electrical conductivity
Applications
• Packaging facilities
• Transportation industry
• Industrial automation
• Mining and minerals processing
How long is this cable?
This cordset is 2m long, so it's a practical choice for connecting equipment without excess clutter.
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 2m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way M8 Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
