Molex Male 4 way Receptacle to Circular Connector, 300 mm
- RS Stock No.:
- 180-5779
- Distrelec Article No.:
- 301-25-664
- Mfr. Part No.:
- 1200110017
- Manufacturer:
- Molex
Subtotal (1 unit)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €10.86 |
*price indicative
- RS Stock No.:
- 180-5779
- Distrelec Article No.:
- 301-25-664
- Mfr. Part No.:
- 1200110017
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector | |
| Series | 120011 | |
| Cable Length | 300mm | |
| Connector Type A | Receptacle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL1061 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector | ||
Series 120011 | ||
Cable Length 300mm | ||
Connector Type A Receptacle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL1061 | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Receptacle, 4 Poles, M12x1 and M14x1 Threads, Male (Straight) to Leads, 0.30m (11.81") Length
Related links
- Molex Male 4 way Receptacle to Circular Connector, 0.3 m
- Brad from Molex Male 4 way M12 Micro Change Circular Connector, 0.3 m
- Molex Male 4 way Receptacle to Cable Assembly, 0.305 m
- Lumberg Automation Female 4 way Receptacle to Circular Connector, 1.7 m
- Brad from Molex Male 5 way Circular Connector, 0.3 m
- Brad from Molex Male 3 way M8 to Wire Lead Circular Connector, 0.3 m
- Brad from Molex Female 4 way 4 way Circular Connector, 0.3 m
- Molex 4 Way Male Wire to Wire Connector, 0.3 m
