Lumberg Automation Female 19 way M23, Right Angle to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€225.37

(exc. VAT)

€277.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€225.37

*price indicative

RS Stock No.:
197-2958
Mfr. Part No.:
60711 RKWUE 19-242/10 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RKWUE

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

M23, Right Angle

Number of Contacts A

19

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 120V AC/DC Operating Voltage, 19 Cores - RKWUE Series - 60711 RKWUE 19-242/10 M


Need a way to transfer data between a sensor and your network? Fit this sensor actuator cable from Belden Lumberg Automation. One end is left free and the other is terminated with a right-angled female M23 connector, so it's simple to integrate it into your setup. To boost workplace safety, the cable's made of flame-retardant material that self-extinguishes in less than 10 seconds to prevent the spread of fire. At 10m long, it stretches easily across larger workplaces.

Features & Benefits


• Performs reliably in temperatures between -50°C and +80°C

• IP67 rating means it's completely dust-tight and withstands short-term immersion in shallow water

Applications


• Industrial automation

• Network communication

• Process control

How durable is the connector?


It has a long lifespan of up to 100 mating cycles, so it's built to last in systems that are regularly rejigged.

Related links