Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€72.23

(exc. VAT)

€88.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.23

*price indicative

RS Stock No.:
224-3222
Distrelec Article No.:
303-65-014
Mfr. Part No.:
1200071278
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120007

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

Voltage

250V ac, 250V ac

Standards/Approvals

UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120007,micro-change(M12) double-ended cordset. It has 4 poles with female (90°) to male (straight). Diameter is 0.34mm² of PVC cable.

Length 2m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy