SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 225-3041
- Mfr. Part No.:
- YF8U13-050VA1M2A13 / 2096606
- Manufacturer:
- SICK
Subtotal (1 unit)*
€16.32
(exc. VAT)
€20.07
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.32 |
*price indicative
- RS Stock No.:
- 225-3041
- Mfr. Part No.:
- YF8U13-050VA1M2A13 / 2096606
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF8U13-050VA1M2A13 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF8U13-050VA1M2A13 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connectivity for uncontaminated applications
Feature & Benefits
Very easy to strip because of the nature of the jacket and the conductor insulation
Free of paint wetting impairment substances (PWIS-free)
Silicone free
Flame resistant and self extinguishing
Excellent price/performance ratio
UL approval
Related links
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 Straight Connector Cable, 5 m
- SICK Female 3 way M8 5 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 20 m
- SICK Female 3 way M8 10 m
- SICK Female 3 way M8 2 m