Rittal Female 15 way Cable to Male 15 way Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€167.38

(exc. VAT)

€205.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.38

*price indicative

RS Stock No.:
230-4895
Mfr. Part No.:
3124100
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Sensor Actuator Cable

Series

SK

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

3m

Connector Type A

Cable

Number of Contacts A

15

Connector Gender A

Female

Number of Contacts B

15

Connector Gender B

Male

Voltage

115 V

Standards/Approvals

EU

COO (Country of Origin):
DE
The Rittal SK Master/slave cable allows several cooling units and air/water heat exchangers with e-Comfort controller to communicate with one another Master-slave configuration for complex bayed enclosure systems, for optimum operating results.

The layout facilitates common activation and deactivation via door limit switches

Related links