Molex Female 4 way M12 to Female Unterminated Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 48 more to save €9.22

View bulk pricing options

Subtotal (1 bag of 24 units)*

€231.05

(exc. VAT)

€284.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
24 - 24€9.627€231.05-
48 +€9.435€226.44€9.22

*price indicative

RS Stock No.:
244-3125
Distrelec Article No.:
304-55-884
Mfr. Part No.:
1200060024
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120006

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Female

Voltage

60V

IP Rating

IP67

Standards/Approvals

EU, RoHS

COO (Country of Origin):
PL
The Molex Industrial cordsets from 120006 series is 4 pole, Micro-change (M12) to Pigtail cordset. This Angled female (90°)-Pigtail cordset is rated for maximum voltage of 250 VAC/VDC and current of 4 A. The Cables jacket material is PVC, while the connector body is constructed from PUR. It has Nickel-plated brass coupling nut and the O-Ring is fluoro elastomer. It offers protection of IP67.

Cable diameter is 5.08 mm and length is 2 m

It is a Black coloured industrial cordsets rated for temperatures from -25°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy