Molex Female 4 way M12 to Female Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 244-3126
- Mfr. Part No.:
- 1200060024
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €2.40
View bulk pricing optionsSubtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.03 | - |
| 5 - 9 | €10.55 | €2.40 |
| 10 + | €10.13 | €9.00 |
*price indicative
- RS Stock No.:
- 244-3126
- Mfr. Part No.:
- 1200060024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120006 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | EU, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120006 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals EU, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Industrial cordsets from 120006 series is 4 pole, Micro-change (M12) to Pigtail cordset. This Angled female (90°)-Pigtail cordset is rated for maximum voltage of 250 VAC/VDC and current of 4 A. The Cables jacket material is PVC, while the connector body is constructed from PUR. It has Nickel-plated brass coupling nut and the O-Ring is fluoro elastomer. It offers protection of IP67.
Cable diameter is 5.08 mm and length is 2 m
It is a Black coloured industrial cordsets rated for temperatures from -25°C to +80°C
Related links
- Molex Female 4 way M12 to Female Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 2 m
- Brad from Molex Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to 4 way Straight 2 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 2 m
