Phoenix Contact Female 4 way M8, Straight to Straight Socket M8 Sensor Actuator Cable, 15 m
- RS Stock No.:
- 256-1690
- Mfr. Part No.:
- 1400362
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€67.72
(exc. VAT)
€83.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.72 |
*price indicative
- RS Stock No.:
- 256-1690
- Mfr. Part No.:
- 1400362
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | NBC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 15m | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight Socket M8 | |
| Voltage | 48V | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series NBC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 15m | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Type B Straight Socket M8 | ||
Voltage 48V | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 15 m long cable of 4 position. One end of cable is connected to socket straight M8 and other end is free. It is PUR halogen free.
Cable length is 15 m
Connection 1 is socket straight M8
Related links
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 4 way M8 500 mm
- Phoenix Contact Female 4 way M8 1.5 m
- Siemens Male 4 way Straight to Female 4 way M8 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 10 m
