Omron Female 8 way M12, Straight to Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 264-9611
- Mfr. Part No.:
- F39-JD10A
- Manufacturer:
- Omron
Subtotal (1 unit)*
€372.94
(exc. VAT)
€458.72
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.94 |
*price indicative
- RS Stock No.:
- 264-9611
- Mfr. Part No.:
- F39-JD10A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | F39 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series F39 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Omron F39 Series Actuator/Sensor Cable, 10m Cable Length, Black Jacket - F39-JD10A
This actuator/sensor cable connects industrial sensors and actuators using a standard M12 Interface and is intended for control and signal transmission in automation systems. It is supplied in a 10 m length and is available with either a black or grey outer jacket. The cable terminates in a straight female M12 connector with eight contacts suited to multi‑conductor signal or control circuits.
Features and Benefits:
• Eight‑contact configuration supports multiple signal lines
• Straight female M12 connector enables inline panel connections
• 10 m length reduces the need for additional extension leads
• Choice of black or grey jacket assists colour‑coded wiring
• Compatible with industrial M12 interfaces for system interoperability
• Straight female M12 connector enables inline panel connections
• 10 m length reduces the need for additional extension leads
• Choice of black or grey jacket assists colour‑coded wiring
• Compatible with industrial M12 interfaces for system interoperability
Applications
• Used with distributed I/O modules requiring multi‑conductor leads
• Suitable for factory automation sensor‑to‑controller runs
• Ideal for connecting valve actuators in control cabinets
• Used for signal routing in conveyor and material handling systems
• Can be used for machine Vision trigger and sync wiring
• Suitable for factory automation sensor‑to‑controller runs
• Ideal for connecting valve actuators in control cabinets
• Used for signal routing in conveyor and material handling systems
• Can be used for machine Vision trigger and sync wiring
What connector gender is provided for equipment mating?
A female M12 connector is fitted to one cable end.
How many electrical contacts are available for signalling?
There are eight contacts to carry multiple discrete or analogue signals.
What connector orientation is supplied for cable routing?
A straight M12 connector is used to facilitate inline connections and straightforward routing.
Which outer colours are offered for Visual identification?
The cable is available with either a black jacket or a grey jacket.
What is the delivered cable length for installation planning?
The lead supplied measures 10 m.
Related links
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 7 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 7 m
- Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Light Curtain, 15 m
- Omron Female 8 way M12 to Light Curtain, 3 m
- Omron Female 8 way M12 to Male M12 3 m
