Omron Female 8 way M12 to Light Curtain, 15 m
- RS Stock No.:
- 264-9614
- Mfr. Part No.:
- F39-JD15A
- Manufacturer:
- Omron
Subtotal (1 unit)*
€501.41
(exc. VAT)
€616.73
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €501.41 |
*price indicative
- RS Stock No.:
- 264-9614
- Mfr. Part No.:
- F39-JD15A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | F39 | |
| Product Type | Light Curtain | |
| Cable Length | 15m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Standards/Approvals | CE, cULus Listed, TUV | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series F39 | ||
Product Type Light Curtain | ||
Cable Length 15m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Standards/Approvals CE, cULus Listed, TUV | ||
- COO (Country of Origin):
- CN
Omron F39 Series Light Curtain, 15m Cable Length, Black/Grey Jacket - F39-JD15A
This light curtain provides a non-contact optical safety solution for industrial machine guarding and personnel protection. Designed for integration into automated systems, it offers long-range sensing with a Durable two-tone jacket suitable for industrial environments where reliable presence detection is required.
Features & Benefits
• 15m cable enables extended sensing distance and flexible installation
• Female M12 connector with eight contacts simplifies secure electrical interfacing
• Black and grey jacket improves visibility and chemical resistance in workshops
• Meets CE TUV CULUS approvals for recognised safety conformity
• Compact series design supports space-constrained mounting arrangements
• Female M12 connector with eight contacts simplifies secure electrical interfacing
• Black and grey jacket improves visibility and chemical resistance in workshops
• Meets CE TUV CULUS approvals for recognised safety conformity
• Compact series design supports space-constrained mounting arrangements
**Applications**
• Suitable for safeguarding access points on production lines
• Ideal for perimeter protection around automated presses
• Used for presence detection on robotic workcells
• Can be used for material feed and ejection area protection
• Used with control systems requiring multi-contact signalling
• Ideal for perimeter protection around automated presses
• Used for presence detection on robotic workcells
• Can be used for material feed and ejection area protection
• Used with control systems requiring multi-contact signalling
What connector type is provided for system integration?
It uses a female M12 connector configured with eight electrical contacts to Interface with control and safety relays.
How does the cable length affect mounting options?
The 15m cable allows greater separation between sensor and controller, reducing the need for junction boxes or extenders.
Which approvals indicate suitability for industrial installations?
The device holds CE, TUV and CULUS listings that denote compliance with applicable safety and electrical standards.
What jacket colours are specified for identification and routing?
The jacket is supplied in black and grey to aid Visual identification and neat cabling runs.
Related links
- Omron Female 8 way M12 to Light Curtain, 3 m
- Omron Female 8 way M12 to Male M12 3 m
- Omron Female 8 way M12 to Male M12 5 m
- Omron Female 8 way M12 10 m
- Omron Female 8 way M12 7 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 7 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 15 m
