Festo Female 8 way Socket to Male 9 way Cable Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

€191.57

(exc. VAT)

€235.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.57

*price indicative

RS Stock No.:
273-9624
Distrelec Article No.:
304-13-083
Mfr. Part No.:
NEBM-M12G8-E-10-S1G9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBM-M12G8-E-10-S1G9

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Thermoplastic Elastomer (Polyurethane)

Connector Type A

Socket

Number of Contacts A

8

Connector Gender A

Female

Connector Type B

Cable

Connector Gender B

Male

Number of Contacts B

9

Voltage

24V

IP Rating

IP65

Standards/Approvals

CE, EN 60947-5-2, EN 61076-2-101, EU, EU RoHS, UK RoHS

Model Number

550749

Coding

A

COO (Country of Origin):
DE

Festo NEBM-M12G8-E-10-S1G9 Series Actuator/Sensor Cable, 10m Cable Length, Grey Jacket - NEBM-M12G8-E-10-S1G9, Numeric Part Number: 550749


This actuator sensor cable provides a robust link between field devices and control equipment for encoder and sensor applications. It features an A-coded M12x1 connection at the field device end and a square Sub-D plug at the control end, designed for continuous industrial use with shielding and resistance to environmental ingress. The cable suits systems operating at nominal 24V and supports both DC and AC operational ranges up to 30V, while remaining compliant with EU RoHS and UK RoHS requirements.

Features and Benefits:


• IP65 protection ensures resistance to dust and water ingress during installation
• Thermoplastic elastomer polyurethane sheath improves Flex and wear resistance
• 10m length supports remote sensor placement without extension
• Shielding reduces electromagnetic interference in control signals
• Suitable for energy chains for long-term dynamic movement

Applications


• Suitable for connecting encoders to motion controllers
• Used with rotary sensors in conveyor systems
• Ideal for automation feedback loops in manufacturing cells
• Can be used for industrial position sensing in mobile machinery

What connector layouts are provided at each end?


One end uses an 8-core A-coded M12x1 socket and the other a 9-pin Sub-D plug with eight utilised contacts.

What temperature range can it operate within?


It functions between -40°C and 70°C for both stationary and moving installations.

How does the cable handle repeated bending?


The cable is constructed for use in energy chains with a minimum moving bending radius of ≥49mm.

Is the cable suitable for shielded signal transmission?


Yes, it includes an integrated shield to improve immunity against EMI.

Which standards and markings apply to this cable?


It complies with EN 60947-5-2 and EN 61076-2-101 and carries CE and UKCA conformity indications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy