Festo Female 3 way Socket to Female 4 way Cable Cable, 2.5 m
- RS Stock No.:
- 273-9666
- Mfr. Part No.:
- NEBU-M8G3-K-2.5-M8G4
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 273-9666
- Mfr. Part No.:
- NEBU-M8G3-K-2.5-M8G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBU | |
| Cable Length | 2.5m | |
| Jacket Material | Thermoplastic Elastomer (Polyurethane) | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | Socket | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Cable | |
| Voltage | 30V | |
| Standards/Approvals | CE, EN 61076-2-101, EU, EU RoHS, UK RoHS | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 554037 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBU | ||
Cable Length 2.5m | ||
Jacket Material Thermoplastic Elastomer (Polyurethane) | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Type A Socket | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Cable | ||
Voltage 30V | ||
Standards/Approvals CE, EN 61076-2-101, EU, EU RoHS, UK RoHS | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 554037 | ||
Coding A | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Cable, Grey Jacket, 2.50m Cable Length - NEBU-M8G3-K-2.5-M8G4, Numeric Part Number: 554037
This cable is a female-to-female M12 connection intended for linking sensors and field devices in demanding installations. It features a thermoplastic elastomer outer jacket in grey and is designed for low-voltage signal transmission within industrial environments that require resistance to ingress and washdown. The assembly supports mixed-contact counts and follows recognised European standards.
Features and Benefits:
• IP68 ingress protection for submerged operation
• IP69K rating allows high-pressure, high-temperature washdowns
• 30V rating for low-voltage sensor and signalling circuits
• A-coded M12 connection enables standardised Interface compatibility
• Polyurethane jacket provides abrasion and chemical resistance
• IP69K rating allows high-pressure, high-temperature washdowns
• 30V rating for low-voltage sensor and signalling circuits
• A-coded M12 connection enables standardised Interface compatibility
• Polyurethane jacket provides abrasion and chemical resistance
Applications
• Suitable for in-machine sensor interconnection in manufacturing
• Used with distributed I/O modules in wet environments
• Ideal for conveyor and material-handling proximity sensors
• Can be used for outdoor signal links requiring washdown resilience
• Used with distributed I/O modules in wet environments
• Ideal for conveyor and material-handling proximity sensors
• Can be used for outdoor signal links requiring washdown resilience
What connector genders are fitted on this assembly?
Both ends use female terminations, providing a female-to-female connection.
How are contact arrangements distributed across the ends?
One end presents three contacts while the opposite end provides four contacts to accommodate mixed-pin device connections.
Which approvals confirm suitability for European and UK markets?
It carries CE marking Plus RoHS compliance for both EU and UK jurisdictions.
What construction material is used for the outer sheath?
The jacket is MADE from a thermoplastic elastomer (polyurethane) formulated for industrial exposure.
Related links
- Festo Female 3 way M8 Straight Circular Connector, 1 m
- Festo Female 5 way M12 Straight Cable, 2.5 m
- Festo Female 3 way M8 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Female 3 way M8 2.5 m
- Festo For Use With Energy Chain
- Festo Female 4 way M8 Straight Cable, 1 m
- Festo Cable For Use With Energy Chain, High Mechanical Load
