SICK Female 4 way M8, Straight to Male 4 way M8, Straight Connector Cable, 600 mm
- RS Stock No.:
- 285-1482
- Mfr. Part No.:
- YF8U14-C60VA3M8U14 / 2096612
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.55
(exc. VAT)
€21.59
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.55 |
*price indicative
- RS Stock No.:
- 285-1482
- Mfr. Part No.:
- YF8U14-C60VA3M8U14 / 2096612
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Cable Length | 600mm | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Cable Length 600mm | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are designed with a female connector at Head A featuring an M8, 4 pin, straight, A coded configuration, and a male connector at Head B with an M8, 4 pin, straight, A coded setup. The locking plug connector utilizes a secure screw connection mechanism. The connectors are constructed with TPU material in a sleek black color, and the locking nut is made of zinc die cast, nickel plated material for the female connector and nickel plated brass for the male connector.
The seal material is FKM, and the recommended tightening torque is 0.4 Nm, with a width across flats of 9. The cable has a length of 0.6 meters and consists of 4 wires with a PVC jacket that is grey in color. The cable diameter is 4.8 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals
Related links
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 300 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 600 mm