SICK Male 5 way M12, Straight to Unterminated Free Cable End Connector Cable
- RS Stock No.:
- 285-9241
- Mfr. Part No.:
- YM2W15-000000XXXXX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€27.78
(exc. VAT)
€34.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.78 |
*price indicative
- RS Stock No.:
- 285-9241
- Mfr. Part No.:
- YM2W15-000000XXXXX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2W15 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2W15 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Overview
Plug connectors comes with TPU material. Its locking nut material is made of Zinc die-cast, nickel-plated material.
-
At a glance
-