SICK Male 8 way M12, Straight to Male 4 way M12, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1589
- Mfr. Part No.:
- YM2D24-010EF4M2D24
- Manufacturer:
- SICK
Subtotal (1 unit)*
€50.22
(exc. VAT)
€61.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.22 |
*price indicative
- RS Stock No.:
- 285-1589
- Mfr. Part No.:
- YM2D24-010EF4M2D24
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2D24 | |
| Product Type | Connector Cable | |
| Jacket Colour | Turquoise | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 1m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2D24 | ||
Product Type Connector Cable | ||
Jacket Colour Turquoise | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 1m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables are equipped with male M12, 4 pin, straight, D coded connectors on both ends, ensuring a secure and straightforward connection. The screw connection with a locking plug connector enhances stability during use. The connectors are made of durable TPU material in black, with zinc die cast, nickel plated locking nut for added robustness.
With a tightening torque of 0.6 Nm and a width across flats of 13, installation is both reliable and efficient. The cable has a length of 1 meter and consists of 4 wires, featuring a TPE jacket material in a distinctive turquoise color. The cable diameter is 6.6 mm.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 2 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m