SICK Male 8 way M12, Right Angle to Male 8 way Straight Connector Cable, 10 m
- RS Stock No.:
- 285-1619
- Mfr. Part No.:
- YN2X18-100EG1MRJA8
- Manufacturer:
- SICK
Subtotal (1 unit)*
€195.54
(exc. VAT)
€240.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.54 |
*price indicative
- RS Stock No.:
- 285-1619
- Mfr. Part No.:
- YN2X18-100EG1MRJA8
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YN2X18 | |
| Product Type | Connector Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Voltage | 1kV | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YN2X18 | ||
Product Type Connector Cable | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Voltage 1kV | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL | ||
Coding X | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables feature a male M12 connector at Connection Type Head A with an 8 pin, angled, X coded configuration, while Connection Type Head B employs a male RJ45 connector with an 8 pin, straight layout. The locking plug connector is designed for a screw on connection in the M12 end and snap in locking for the RJ45 end, ensuring secure and versatile connectivity.
The connectors are constructed with TPU material in a black color, and the locking nut is made of CuZn, nickel plated brass for increased durability. With a tightening torque of 0.6 Nm and a width across flats of 13 mm, these connectors are securely fastened. The 10 meter cable comprises 8 wires with an AWG26 gauge, utilizing halogen free PUR material in a green jacket. The cable has a diameter of 6.4 mm and a conductor cross section of 0.14 mm².
At a glance
-