SICK Male 12 way M12 to Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 223-1047
- Mfr. Part No.:
- YM2A2B-200UD3XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€312.19
(exc. VAT)
€383.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.19 |
*price indicative
- RS Stock No.:
- 223-1047
- Mfr. Part No.:
- YM2A2B-200UD3XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YM2A2B | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YM2A2B | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
The Sick plug connectors and cables It has 20 m cable length. It has black jacket colour. It has 8.5 mm cable diameter.
Twisted pair
It has IP65 enclosure rating
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Male 12 way M12 10 m
- SICK Male 12 way M12 5 m
- SICK Male 12 way M12 20 m
- SICK Female 12 way M12 to Unterminated Sensor Actuator Cable, 20 m
- SICK Male 12 way M12 5 m
- Phoenix Contact Male 12 way M12 Straight Sensor Actuator Cable, 20 m
- SICK Female 12 way M12 20 m
- SICK Female 12 way M12 Straight Connector Cable, 20 m