Baumer Female 12 way M23 to Male 9 way D-Sub Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 820-3777
- Mfr. Part No.:
- 11119257
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€90.22
(exc. VAT)
€110.97
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.22 |
*price indicative
- RS Stock No.:
- 820-3777
- Mfr. Part No.:
- 11119257
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Sensor Actuator Cable | |
| Series | ESG | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Jacket Material | PUR | |
| Connector Type A | M23 | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Connector Type B | D-Sub | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Sensor Actuator Cable | ||
Series ESG | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Jacket Material PUR | ||
Connector Type A M23 | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Connector Type B D-Sub | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- DE
EIL580 - Hollow shaft
EIL580 incremental encoders with blind or through hollow shaft.
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Baumer
Incremental rotary encoders.
Related links
- Baumer Female 8 way M12 to Male 9 way D-Sub Sensor Actuator Cable, 200 mm
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable, 10 m
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable, 2 m
- Baumer Female 12 way M23 10 m
- Baumer Female 12 way M23 to 8 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 12 way M23 500 mm
- Baumer Female 12 way Straight to Actuator/Sensor Cable, 5 m
