Bernstein AG 6 way M12 to Sensor Actuator Cable
- RS Stock No.:
- 607-8481
- Mfr. Part No.:
- 3251006295
- Manufacturer:
- Bernstein AG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.52
(exc. VAT)
€43.69
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.52 |
| 10 - 14 | €33.71 |
| 15 + | €32.57 |
*price indicative
- RS Stock No.:
- 607-8481
- Mfr. Part No.:
- 3251006295
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Series | SHS3 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Number of Contacts A | 6 | |
| Standards/Approvals | DIN EN 60947-1, DIN EN 60947-5-1, IEC 60947-1, IEC 60947-5-1, VDE 0660 T100, VDE 0660 T200 | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Series SHS3 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12 | ||
Number of Contacts A 6 | ||
Standards/Approvals DIN EN 60947-1, DIN EN 60947-5-1, IEC 60947-1, IEC 60947-5-1, VDE 0660 T100, VDE 0660 T200 | ||
IP Rating IP67, IP68 | ||
- COO (Country of Origin):
- DE

Related links
- Bernstein AG 6 way M12 to Sensor Actuator Cable
- Bernstein AG Sensor Actuator Cable
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 2m
- Phoenix Contact Male 3 way M12 to Sensor Actuator Cable, 10m
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- HARTING Male 4 way M12 to Sensor Actuator Cable, 3 m
- Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 to Sensor Actuator Cable, 500 mm
