Omron 8 way Threaded to 4 way Unterminated Sensor Actuator Cable

Subtotal (1 unit)*

€32.37

(exc. VAT)

€39.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€32.37

*price indicative

RS Stock No.:
757-7756
Mfr. Part No.:
Y92E-M12PURSH4S2M-L
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

F3S-TGR-CL

Connector Type A

Threaded

Number of Contacts A

8

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

24V

IP Rating

IP65

Standards/Approvals

EN 60825-1, EN 61496-1, EN 61496-2 (2006), EN/IEC60204, EN ISO 13849-1, IEC 60529

Omron Sensor Actuator Cable, M12, Unterminated - Y92E-M12PURSH4S2M-L


This sensor actuator cable is designed for seamless integration with automation systems. Featuring M12 connectivity, it is ideal for connecting various industrial sensors. The unterminated end allows for flexibility in installations and supports a variety of applications within electronics and mechanical engineering.

Features & Benefits


• Supports custom installations with an unterminated end

• Easy to integrate within existing sensor interfaces

• Offers compatibility with various Omron actuator devices

• Suitable for high performance in diverse usage

Applications


• Used for connecting safety sensors in automation systems

• Ideal for interfacing with various industrial equipment

• Utilised in robotics for reliable communication paths

• Can be used in machinery for safety and control systems

• Effective in tailored electrical setups in production environments

How does the connection type enhance integration flexibility?


The M12 connector allows for a secure and stable connection, facilitating compatibility with a wide range of sensors and devices, while the unterminated end provides the opportunity for custom wiring solutions.

What are the material benefits for durability?


The cable's construction incorporates quality materials that resist wear and tear from environmental factors, ensuring reliable performance in demanding industrial settings over extended periods.

How does the cable perform in various operational conditions?


Designed to withstand extreme temperatures and environmental challenges, the cable maintains operational integrity, making it suitable for both indoor and outdoor applications within the industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy