BALLUFF Female 5 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 902-7679
- Mfr. Part No.:
- BCC M415-0000-1A-001-PX0334-050
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€16.53
(exc. VAT)
€20.33
(inc. VAT)
- Plus 17 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €16.53 |
*price indicative
- RS Stock No.:
- 902-7679
- Mfr. Part No.:
- BCC M415-0000-1A-001-PX0334-050
- Manufacturer:
- BALLUFF
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Series | BCC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey, Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 34 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male/Female | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | DIN EN ISO 14001:2005, IEC 60754-1, IEC 60529, 2004/108/EC, IEC 332-2, CE, DIN EN ISO 9001:2000, IEC 60947-5-2, DIN ISO 9001 (EN 29001), cUL, CCC, DIN 40050 part 9, EN 60068-2-14, UL-AWM Styl21198, 2006/95/EC, 94/9/EC, IEC 60068-2-14, EN 60947-5-2, EN 60529, ISO/IEC 17025 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Series BCC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey, Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 34 | ||
Connector Type B Unterminated | ||
Connector Gender B Male/Female | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP68 | ||
Standards/Approvals DIN EN ISO 14001:2005, IEC 60754-1, IEC 60529, 2004/108/EC, IEC 332-2, CE, DIN EN ISO 9001:2000, IEC 60947-5-2, DIN ISO 9001 (EN 29001), cUL, CCC, DIN 40050 part 9, EN 60068-2-14, UL-AWM Styl21198, 2006/95/EC, 94/9/EC, IEC 60068-2-14, EN 60947-5-2, EN 60529, ISO/IEC 17025 | ||
- COO (Country of Origin):
- DE
Connection Leads
Related links
- BALLUFF Female 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way M12, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Right Angle to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 5 way M12, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
