BALLUFF Female 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 902-7685
- Distrelec Article No.:
- 304-10-135
- Mfr. Part No.:
- BCC M415-0000-1A-003-PX0434-020
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€12.45
(exc. VAT)
€15.31
(inc. VAT)
- 53 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.45 |
*price indicative
- RS Stock No.:
- 902-7685
- Distrelec Article No.:
- 304-10-135
- Mfr. Part No.:
- BCC M415-0000-1A-003-PX0434-020
- Manufacturer:
- BALLUFF
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Grey, Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 34 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | UL AWM Style 21198, ISO/IEC 17025, cUL, ALPHA, IEC 332 2, CCC Marking, EN 60947 5 2/IEC 60947 5 2, DIN ISO 9001 ( EN 29001), IEC 60529, IEC 60754 1, EN 60068 2 14/IEC 60068 2 14, CE marking, DIN EN ISO 14001:2005, 94/9/EC, 2004/108/EC, EN 60529/IEC 60529, DIN EN ISO 9001:2000, 2006/95/EC, DIN 40050 part 9 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Grey, Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 34 | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP68 | ||
Standards/Approvals UL AWM Style 21198, ISO/IEC 17025, cUL, ALPHA, IEC 332 2, CCC Marking, EN 60947 5 2/IEC 60947 5 2, DIN ISO 9001 ( EN 29001), IEC 60529, IEC 60754 1, EN 60068 2 14/IEC 60068 2 14, CE marking, DIN EN ISO 14001:2005, 94/9/EC, 2004/108/EC, EN 60529/IEC 60529, DIN EN ISO 9001:2000, 2006/95/EC, DIN 40050 part 9 | ||
- COO (Country of Origin):
- DE
Connection Leads
Related links
- BALLUFF Female 5 way M12, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- BALLUFF Female 5 way M12 2 m
- BALLUFF Female 3 way Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 5 way Right Angle to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable
