Banner Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€44.78

(exc. VAT)

€55.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.78

*price indicative

RS Stock No.:
833-8886
Mfr. Part No.:
MQDC-415RA
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

CE

Coding

A

Banner Sensor Actuator Cable, PVC Jacket Material, 22AWG Wire Size - MQDC Series -MQDC-415RA


For smooth transmission of data and signals between your electronic devices, reach for this sensor actuator cable from Banner. It features a female M12 connector that leads to an unterminated end, giving you a free hand when you want to connect it to your circuit. Thanks to its right-angle design, it comes in handy in corners and awkward spaces. A robust nickel-plated brass coupling nut on the connector locks the cable down, keeping a tight grip on things for reliable performance in vibrating conditions.

• Tough PVC outer jacket is self-extinguishing for safety in the event of a fire

• IP68 rating means it's dust-tight and can withstand submersion in 1.5m of water for up to 30 minutes

Applications


• Server rooms

• Telecommunications

• Office buildings

• Medical technology

• Manufacturing industry

How long is this cable?


This cable has a generous length of 5m, so it can close the gap between machines that are far apart.

How flexible is this cable?


This cable has a minimum bend radius that's over 10 times its outside diameter, so it doesn't snap under pressure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy