ifm electronic Female 3 way M12 to Male 4 way M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 909-3345
- Mfr. Part No.:
- E12432
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.60 |
*price indicative
- RS Stock No.:
- 909-3345
- Mfr. Part No.:
- E12432
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E1 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 30, 36V ac | |
| Standards/Approvals | cULus, UL | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E1 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 30, 36V ac | ||
Standards/Approvals cULus, UL | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PL
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
Related links
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Threaded to Female 3 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 to Female 3 way Angled M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Straight M12 to Female 3 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 300 mm
