Eaton SWD4 Series Distribution Unit, 3 Port
- RS Stock No.:
- 125-704
- Mfr. Part No.:
- 174703 SWD4-SP-4124
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.25
(exc. VAT)
€44.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.25 |
*price indicative
- RS Stock No.:
- 125-704
- Mfr. Part No.:
- 174703 SWD4-SP-4124
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Unit | |
| Number of Ports | 3 | |
| Series | SWD4 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, CSA | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Unit | ||
Number of Ports 3 | ||
Series SWD4 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, CSA | ||
Number of Ways 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton SmartWire-DT splitter allows for easy splitting of an M12 I/O connection's I/O signals. The splitter features a compact design and is highly stable and overload resistant, making it suitable for use in a variety of industrial applications. The s
IP67 rated splitter for reliable performance in harsh environments
Compact design with high stability and overload resistance
Easy splitting of M12 I/O connection's I/O signals
Compatible with SmartWire DT for efficient signal transmission on pin 4
Related links
- Eaton SWD4 Series Distribution Unit, 3 Port
- Phoenix Contact 1499 Series Distribution Unit, 3 Port
- Phoenix Contact IPD Series Distribution Unit, 3 Port
- Phoenix Contact SAC Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit 3 m
- Eaton SWD4 Series Cable Gland IP20
- Lumberg Automation ASBM Series Distribution Unit, 4 Port
- Eaton SWD4 Series PLC Cable for Use with SmartWire-DT in Panel & On Machine Wiring Solution
