Eaton SWD4 Series Distribution Unit, 3 Port
- RS Stock No.:
- 125-722
- Mfr. Part No.:
- 174706 SWD4-SP-4082
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.44
(exc. VAT)
€58.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.44 |
*price indicative
- RS Stock No.:
- 125-722
- Mfr. Part No.:
- 174706 SWD4-SP-4082
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Unit | |
| Number of Ports | 3 | |
| Series | SWD4 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA, UL | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Unit | ||
Number of Ports 3 | ||
Series SWD4 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA, UL | ||
Number of Ways 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton SmartWire-DT splitter with IP67 degree of protection. It features an M12 plug connected to two 4 pole M8 sockets, allowing for the splitting of I/O signals. With its compact and customizable design, this splitter is perfect for various industria
IP67 degree of protection for durability and resistance to environmental conditions
Compact and customizable design for easy installation and set up
Meets requirements for corrosion resistance and thermal stability for reliability and longevity
Compati
Related links
- Eaton SWD4 Series Distribution Unit M12 3 port
- Eaton SWD4 Series Distribution Unit M12, 3 port
- Eaton SWD4 Series Distribution Unit 5 way, 3 port
- Eaton SWD4 Series Distribution Unit 3 port
- Eaton SWD4 Series Cable Gland, IP20
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Series Cable for Use with Peripheral SmartWire-DT cards
- Eaton SWD4 Series Flat Ribbon Cable 10m Length, Blade Terminal to Blade Terminal
