ifm electronic AL Series I/O Module, 8 Port, PROFINET
- RS Stock No.:
- 191-523
- Mfr. Part No.:
- AL1300
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€423.32
(exc. VAT)
€520.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.32 |
*price indicative
- RS Stock No.:
- 191-523
- Mfr. Part No.:
- AL1300
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | AL | |
| Interface Type | PROFINET | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60068-2-64 2009-04, DIN EN 60068-2-6 2008-10 | |
| Output Type | Digital | |
| Minimum Operating Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Number of Ports 8 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series AL | ||
Interface Type PROFINET | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60068-2-64 2009-04, DIN EN 60068-2-6 2008-10 | ||
Output Type Digital | ||
Minimum Operating Voltage 30V dc | ||
- COO (Country of Origin):
- PL
The Ifm electronic IO-Link Master integrates seamlessly with PROFINET networks and includes a separate TCP/IP JSON interface for enhanced data transmission and network separation. Designed for rugged industrial settings, it supports up to four IO-Link devices, ensuring reliable communication of machine data, process parameters, and diagnostics. Its robust IP67-rated housing and versatile interfaces make it ideal for complex automation systems.
Separation between automation network and IT network
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With PROFINET interface and separate TCP/IP JSON interface
Robust housing for use in harsh industrial environments
For connection of up to four IO-Link devices
Related links
- ifm electronic AL Series I/O Module Ethernet, IO-Link
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
- ifm electronic AC Series I/O Module, 8 Port
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic ClassicLine Series I/O Module Bus System AS Interface
- ifm electronic AL2330 Series I/O Module, 8 Port
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
