ifm electronic AL Series I/O Module, 8 Port, Ethernet, IO-Link
- RS Stock No.:
- 191-641
- Mfr. Part No.:
- AL1320
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€423.32
(exc. VAT)
€520.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.32 |
*price indicative
- RS Stock No.:
- 191-641
- Mfr. Part No.:
- AL1320
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | AL | |
| Interface Type | Ethernet, IO-Link | |
| Housing Material | Polyamide | |
| IP Rating | IP67, IP65, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60068-2-64 2009-04, EN 61000-6-4, DIN EN 60068-2-6 2008-10, DIN EN 60068-2-27, EN 61000-6-2 | |
| Output Type | Digital | |
| Minimum Operating Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Number of Ports 8 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series AL | ||
Interface Type Ethernet, IO-Link | ||
Housing Material Polyamide | ||
IP Rating IP67, IP65, IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60068-2-64 2009-04, EN 61000-6-4, DIN EN 60068-2-6 2008-10, DIN EN 60068-2-27, EN 61000-6-2 | ||
Output Type Digital | ||
Minimum Operating Voltage 30V dc | ||
- COO (Country of Origin):
- PL
The Ifm electronic IO-Link Master integrates seamlessly with EtherNet/IP networks, featuring a separate MQTT JSON interface for enhanced data management. It supports up to four IO-Link devices and is housed in a rugged, IP67-rated enclosure, designed to withstand harsh industrial environments. This master ensures reliable transmission of machine data and process parameters, facilitating efficient and robust automation control.
Separation between automation network and IT network
Reliable transmission of machine data
Reliable transmission of process parameters and diagnostic data to the controller
With EtherNet/IP interface and separate MQTT JSON interface
Robust housing for use in harsh industrial environments
For connection of up to four IO-Link devices
Related links
- ifm electronic AL Series I/O Module Ethernet, IO-Link
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- ifm electronic AL Series I/O Module PROFINET
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- Turck TBEN-L Series I/O Module Ethernet, IO-Link
- ifm electronic IO-Link Master SL PN 8P IP67 Series Sensor Box Ethernet, IO-Link
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
