Molex 120247 Series Sensor Box, 6 Port, Pigtail, 5 m
- RS Stock No.:
- 174-6507
- Mfr. Part No.:
- 120247-0040
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €20.40
View bulk pricing optionsSubtotal (1 unit)*
€147.30
(exc. VAT)
€181.18
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €147.30 | - |
| 5 - 9 | €143.22 | €20.40 |
| 10 + | €139.36 | €79.40 |
*price indicative
- RS Stock No.:
- 174-6507
- Mfr. Part No.:
- 120247-0040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 120247 | |
| Interface Type | Pigtail | |
| Housing Material | PBT | |
| IP Rating | IP67, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH SVHC, CHINA RoHS, RoHS Phthalates, EU RoHS | |
| Minimum Operating Voltage | 10V | |
| Output Type | PNP | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Box | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series 120247 | ||
Interface Type Pigtail | ||
Housing Material PBT | ||
IP Rating IP67, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH SVHC, CHINA RoHS, RoHS Phthalates, EU RoHS | ||
Minimum Operating Voltage 10V | ||
Output Type PNP | ||
Cable Length 5m | ||
- COO (Country of Origin):
- PL
Molex Electronics M8 Junction Box
The Molex 120247 series is an electronics M8 junction box with 3 core 120mm cable. It has MPIS nano change (M8) passive junction box with a top mount, with 6 ports.
Features and Benefits
• Cable connector orientation: Straight
• Home run interface: pigtail
• Keyway is A coded
• LED indicator: For PNP sensors
• TPU outer sheath material
Applications
• Construction machinery
• Spacecraft environments
• Aviation
Certifications
• IP67 rated
Related links
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box 10 m
- Molex 120247 Series Sensor Box, 10 Port
- Molex 120247 Series Sensor Box, 8 Port
- Brad from Molex 120248 Series Sensor Box Pigtail, 5 m
