Molex 120247 Series Sensor Box, 8 Port
- RS Stock No.:
- 180-5588
- Mfr. Part No.:
- 1202470063
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5588
- Mfr. Part No.:
- 1202470063
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | 120247 | |
| Housing Material | PBT | |
| IP Rating | IP68, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, UL E152210, REACH SVHC, CHINA RoHS | |
| Minimum Operating Voltage | 10V | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series 120247 | ||
Housing Material PBT | ||
IP Rating IP68, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, UL E152210, REACH SVHC, CHINA RoHS | ||
Minimum Operating Voltage 10V | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- PL
MPIS Micro-Change (M8) Passive Junction Box, Top Mount, 8 Ports, LED for PNP Sensor, with Integral M16 (11-Pole) Home Run Connector
Related links
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box, 10 Port
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box 10 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Brad from Molex 120119 Series Sensor Box, 8 Port
