Weidmüller UR67 Series I/O Module, 8 Port, Ethernet
- RS Stock No.:
- 287-4705
- Distrelec Article No.:
- 303-75-981
- Mfr. Part No.:
- 2512830000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€671.93
(exc. VAT)
€826.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €671.93 |
*price indicative
- RS Stock No.:
- 287-4705
- Distrelec Article No.:
- 303-75-981
- Mfr. Part No.:
- 2512830000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 Female | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 24V dc | |
| Series | UR67 | |
| Interface Type | Ethernet | |
| Housing Material | Die Cast Zinc | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS conform | |
| Output Type | Digital | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type I/O Module | ||
Inlet Connection Type M12 Female | ||
Number of Ports 8 | ||
Maximum Operating Voltage 24V dc | ||
Series UR67 | ||
Interface Type Ethernet | ||
Housing Material Die Cast Zinc | ||
IP Rating IP67 | ||
Standards/Approvals RoHS conform | ||
Output Type Digital | ||
Minimum Operating Voltage 18V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller remote I/O module with IP67 offers user benefits such as tailored planning, faster installation, safer start-up, no downtime, improved performance, and increased productivity.
Protection degree IP67
RoHS compliant
Related links
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Turck TBEN-S Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module Ethernet
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- Murrelektronik Limited 550 Series I/O Module Ethernet D Coded
- ifm electronic AL Series I/O Module Ethernet, IO-Link
- Murrelektronik Limited Impact 67 Series I/O Module Ethernet D Coded
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
